Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8

RS Stock No.: 183-7137Brand: OSI OptoelectronicsManufacturers Part No.: PIN-6D
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

17ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,699.95

AED 169.995 Each (In a Tray of 10) (ex VAT)

AED 1,784.95

AED 178.495 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8

AED 1,699.95

AED 169.995 Each (In a Tray of 10) (ex VAT)

AED 1,784.95

AED 178.495 Each (In a Tray of 10) (inc. VAT)

OSI Optoelectronics, PIN-6D IR Si Photodiode, Through Hole TO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10AED 169.995AED 1,699.95
20+AED 163.695AED 1,636.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.205in

Diameter

13.97mm

Peak Photo Sensitivity

0.65A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

17ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more