Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 GH CS8PM1.24-4T2U-1-0

RS Stock No.: 126-3152Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GH CS8PM1.24-4T2U-1-0
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Radiant Flux

425mW

Number of Pins

2

Viewing Angle

80 °

Lens Shape

Dome

Dominant Wavelength

660 nm

Series

OSLON SSL 80

Dimensions

3 x 3 x 2.21mm

Forward Current

1000mA

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 80 Series LEDs - Single Colour

The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications

Stock information temporarily unavailable.

AED 14.18

AED 2.835 Each (In a Pack of 5) (ex VAT)

AED 14.89

AED 2.977 Each (In a Pack of 5) (inc. VAT)

Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 GH CS8PM1.24-4T2U-1-0
Select packaging type

AED 14.18

AED 2.835 Each (In a Pack of 5) (ex VAT)

AED 14.89

AED 2.977 Each (In a Pack of 5) (inc. VAT)

Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 GH CS8PM1.24-4T2U-1-0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Radiant Flux

425mW

Number of Pins

2

Viewing Angle

80 °

Lens Shape

Dome

Dominant Wavelength

660 nm

Series

OSLON SSL 80

Dimensions

3 x 3 x 2.21mm

Forward Current

1000mA

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 80 Series LEDs - Single Colour

The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications