Technical Document
Specifications
LED Colours
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
1.8 V
Luminous Intensity
11.3 mcd, 14 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
26 lm
Lens Shape
Round
Dominant Wavelength
570 / 630 nm
Dimensions
3.4 x 3 x 2.1mm
Lens Colour
Clear
Series
Multi TOPLED RG
Country of Origin
Malaysia
P.O.A.
Each (In a Pack of 20) (ex VAT)
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
1.8 V
Luminous Intensity
11.3 mcd, 14 mcd
Number of Pins
4
Viewing Angle
120 °
Luminous Flux
26 lm
Lens Shape
Round
Dominant Wavelength
570 / 630 nm
Dimensions
3.4 x 3 x 2.1mm
Lens Colour
Clear
Series
Multi TOPLED RG
Country of Origin
Malaysia