Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Osram Opto2.5 V Yellow LED 5mm Through Hole, LY 5460-HM-26

RS Stock No.: 654-2235Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LY 5460-HM-26
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

0.05 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

5mm

You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
AED 1.298Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Yellow LED 5mm Through Hole, LY 5460-HM-26

P.O.A.

Each (In a Pack of 50) (ex VAT)

Osram Opto2.5 V Yellow LED 5mm Through Hole, LY 5460-HM-26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
AED 1.298Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

50 °

Luminous Flux

0.05 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Dimensions

5mm

You may be interested in
Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
AED 1.298Each (In a Pack of 5) (ex VAT)