Technical Document
Specifications
Peak Wavelength
860nm
Package Type
3mm (T-1)
Radiant Flux
70mW
Radiant Intensity
200mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±13°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 5.2mm
Lens Shape
Round
Product details
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 26.78
AED 2.678 Each (In a Pack of 10) (ex VAT)
AED 28.12
AED 2.812 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.678 | AED 26.78 |
20 - 90 | AED 2.572 | AED 25.72 |
100 - 490 | AED 1.89 | AED 18.90 |
500 - 990 | AED 1.208 | AED 12.08 |
1000+ | AED 1.208 | AED 12.08 |
Technical Document
Specifications
Peak Wavelength
860nm
Package Type
3mm (T-1)
Radiant Flux
70mW
Radiant Intensity
200mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±13°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 5.2mm
Lens Shape
Round
Product details
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.