Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SFH 4516 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package

RS Stock No.: 735-0598Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4516
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

45mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

SFH 4516 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

SFH 4516 Osram Opto, 950nm IR LED, T-1 3/4 (5mm) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

T-1 3/4 (5mm)

Radiant Intensity

45mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

34°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 9mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in