Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 250 W Halogen Capsule Bulb G6.35, 24 V, 12.5mm

RS Stock No.: 507-7241Brand: OsramManufacturers Part No.: 006734
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

12.5mm

EU Energy Efficiency Rating

B

Luminosity

10000 lm

Country of Origin

France

Product details

BT Halogen Bulbs for Projectors

Halogen bulbs for microfiche readers and overhead projectors.
Available in two versions: capsule or dichroic.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram 250 W Halogen Capsule Bulb G6.35, 24 V, 12.5mm

P.O.A.

Osram 250 W Halogen Capsule Bulb G6.35, 24 V, 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

G6.35

Voltage Rating

24 V

Life Hours

50h

Diameter

12.5mm

EU Energy Efficiency Rating

B

Luminosity

10000 lm

Country of Origin

France

Product details

BT Halogen Bulbs for Projectors

Halogen bulbs for microfiche readers and overhead projectors.
Available in two versions: capsule or dichroic.

You may be interested in