Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Osram 2G11 DULUX Twin Tube Shape CFL Bulb, 24 W, 4000K, Cool White Colour Tone

RS Stock No.: 463-5903Brand: OsramManufacturers Part No.: 4050300010755
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

320 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

38mm

Number of loops

1

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Country of Origin

Italy

Product details

Osram DULUX L Lamps

OSRAM DULUX L lamps are non-integrated compact fluorescent lamps with high luminous flux. They have almost the same luminous flux and power consumption as tubular fluorescent lamps but are less than half as long and are more compact than U-shaped and ring-shaped lamps. OSRAM DULUX® L are the ideal light source for modern space-saving wall and ceiling lighting in offices, shops, exhibition rooms, foyers and canteens. They are also used for display and outdoor lighting.

OSRAM DULUX L 18, 24 and 36 W lamps can be used with conventional control gear or appropriate electronic control gear, such as QUICKTRONIC®. These lamps can also be dimmed in conjunction with suitable electronic control gear.

OSRAM DULUX L lamps are available in various wattage and colour temperature options to choose from:
• DULUX L 18W / 3000K / Warm White - 792-6811
• DULUX L 18W / 4000K / Cool White - 463-5896
• DULUX L 24W / 3000K / Warm White - 792-6820
• DULUX L 24W / 4000K / Cool White - 463-5903
• DULUX L 36W / 3000K / Warm White - 792-6823
• DULUX L 36W / 4000K / Cool White - 463-5919
• DULUX L 40W / 4000K / Cool White - 792-6827
• DULUX L 55W / 3000K / Warm White - 792-6836
• DULUX L 55W / 4000K / Cool White - 7926839

Features and Benefits:

• Very economical
• Outstanding luminous flux
• Outstanding luminous efficiency
• Long service life
• Less than half as long as tubular fluorescent lamps
• Improved maintenance
• Average life 20000 hours
• Single-ended 4-pin plug-in 2G11 base
• Dimmable
• Operates on battery, solar and AC power with suitable electronic gear
• Suitable for standard control gears and starters
• Suitable for operation on electronic and conventional control gear
• OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG


NOTE: If used with conventional control gear and external starter, a power factor correction capacitor is needed to improve the voltage-current phase shift.

Typical Applications:

Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
• Offices
• Public Buildings
• Shops
• Supermarkets
• Hotels
• Restaurants
• Warehouses
• Car Parks

FAQs:

How much power do Fluorescent Lights use?
On average LED’s use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.

How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.

Compact Fluorescent Lamps

You may be interested in
Stock information temporarily unavailable.

AED 339.90

AED 33.99 Each (In a Pack of 10) (ex VAT)

AED 356.90

AED 35.69 Each (In a Pack of 10) (inc. VAT)

Osram 2G11 DULUX Twin Tube Shape CFL Bulb, 24 W, 4000K, Cool White Colour Tone

AED 339.90

AED 33.99 Each (In a Pack of 10) (ex VAT)

AED 356.90

AED 35.69 Each (In a Pack of 10) (inc. VAT)

Osram 2G11 DULUX Twin Tube Shape CFL Bulb, 24 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Length

320 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

38mm

Number of loops

1

Luminosity

1800 lm

Life Hours

10000h

Series

DULUX

Country of Origin

Italy

Product details

Osram DULUX L Lamps

OSRAM DULUX L lamps are non-integrated compact fluorescent lamps with high luminous flux. They have almost the same luminous flux and power consumption as tubular fluorescent lamps but are less than half as long and are more compact than U-shaped and ring-shaped lamps. OSRAM DULUX® L are the ideal light source for modern space-saving wall and ceiling lighting in offices, shops, exhibition rooms, foyers and canteens. They are also used for display and outdoor lighting.

OSRAM DULUX L 18, 24 and 36 W lamps can be used with conventional control gear or appropriate electronic control gear, such as QUICKTRONIC®. These lamps can also be dimmed in conjunction with suitable electronic control gear.

OSRAM DULUX L lamps are available in various wattage and colour temperature options to choose from:
• DULUX L 18W / 3000K / Warm White - 792-6811
• DULUX L 18W / 4000K / Cool White - 463-5896
• DULUX L 24W / 3000K / Warm White - 792-6820
• DULUX L 24W / 4000K / Cool White - 463-5903
• DULUX L 36W / 3000K / Warm White - 792-6823
• DULUX L 36W / 4000K / Cool White - 463-5919
• DULUX L 40W / 4000K / Cool White - 792-6827
• DULUX L 55W / 3000K / Warm White - 792-6836
• DULUX L 55W / 4000K / Cool White - 7926839

Features and Benefits:

• Very economical
• Outstanding luminous flux
• Outstanding luminous efficiency
• Long service life
• Less than half as long as tubular fluorescent lamps
• Improved maintenance
• Average life 20000 hours
• Single-ended 4-pin plug-in 2G11 base
• Dimmable
• Operates on battery, solar and AC power with suitable electronic gear
• Suitable for standard control gears and starters
• Suitable for operation on electronic and conventional control gear
• OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG


NOTE: If used with conventional control gear and external starter, a power factor correction capacitor is needed to improve the voltage-current phase shift.

Typical Applications:

Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
• Offices
• Public Buildings
• Shops
• Supermarkets
• Hotels
• Restaurants
• Warehouses
• Car Parks

FAQs:

How much power do Fluorescent Lights use?
On average LED’s use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.

How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.

Compact Fluorescent Lamps

You may be interested in