Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm

RS Stock No.: 719-3714Brand: OsramManufacturers Part No.: 4050300024417
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Length

257 mm

Diameter

46mm

Luminosity

33200 lm

Luminous Efficacy

133lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

EU Energy Label Status

Compliant

Product details

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Stock information temporarily unavailable.

AED 174.93

AED 174.93 Each (ex VAT)

AED 183.68

AED 183.68 Each (inc. VAT)

Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm

AED 174.93

AED 174.93 Each (ex VAT)

AED 183.68

AED 183.68 Each (inc. VAT)

Osram 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Length

257 mm

Diameter

46mm

Luminosity

33200 lm

Luminous Efficacy

133lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

EU Energy Label Status

Compliant

Product details

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.