Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram DECOSTAR 51S 50 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 51mm

RS Stock No.: 791-6696Brand: OsramManufacturers Part No.: 4050300272795
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

1000h

Diameter

51mm

Series

DECOSTAR 51S

Country of Origin

Germany

Product details

Decostar Dichroic Reflector Lamps

The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.

Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable

You may be interested in
Stock information temporarily unavailable.

AED 13.90

AED 13.90 Each (ex VAT)

AED 14.60

AED 14.60 Each (inc. VAT)

Osram DECOSTAR 51S 50 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 51mm

AED 13.90

AED 13.90 Each (ex VAT)

AED 14.60

AED 14.60 Each (inc. VAT)

Osram DECOSTAR 51S 50 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

1000h

Diameter

51mm

Series

DECOSTAR 51S

Country of Origin

Germany

Product details

Decostar Dichroic Reflector Lamps

The Osram DECOSTAR halogen lamp has a dichroic reflector which reduces the heat in the light beam by up to 66%, because most of the heat is emitted through the rear of the reflector. Ideal applications in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.

Brilliant accent lighting
Dichroic reflector reduces the heat in the light beam
Aluminium coated reflector without a shield reduces thermal load
UV filter
Contains no mercury
Average life 2000 hours
Dimmable

You may be interested in