Osram HALOSTAR OVEN 10 W Halogen Capsule Bulb G4, 12 V, 10mm

RS Stock No.: 791-6665Brand: OsramManufacturers Part No.: 4050300308081
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

10mm

Luminosity

140 lm

Series

HALOSTAR OVEN

Country of Origin

Germany

Product details

Halostar Oven Capsule

The Osram Halostar Oven Lamp is suitable for pyrolytic ovens and can stand high ambient temperature, up to 450°C. This Oven capsule lamp delivers two to three times the luminous efficiency of conventional oven lamps and features optimum halogen content and tempered pins for reliable contact at high temperatures.

The base pins are tempered to protect against corrosion
The axial filament ensures optimum directional light
High illuminance level
Suitable for pyrolysis (permissible ambient temperature 450°C)
Contains no mercury
Applications in backing ovens

You may be interested in

AED 29.66

AED 29.66 Each (ex VAT)

AED 31.14

AED 31.14 Each (inc. VAT)

Osram HALOSTAR OVEN 10 W Halogen Capsule Bulb G4, 12 V, 10mm

AED 29.66

AED 29.66 Each (ex VAT)

AED 31.14

AED 31.14 Each (inc. VAT)

Osram HALOSTAR OVEN 10 W Halogen Capsule Bulb G4, 12 V, 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

10 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

2000h

Diameter

10mm

Luminosity

140 lm

Series

HALOSTAR OVEN

Country of Origin

Germany

Product details

Halostar Oven Capsule

The Osram Halostar Oven Lamp is suitable for pyrolytic ovens and can stand high ambient temperature, up to 450°C. This Oven capsule lamp delivers two to three times the luminous efficiency of conventional oven lamps and features optimum halogen content and tempered pins for reliable contact at high temperatures.

The base pins are tempered to protect against corrosion
The axial filament ensures optimum directional light
High illuminance level
Suitable for pyrolysis (permissible ambient temperature 450°C)
Contains no mercury
Applications in backing ovens

You may be interested in