Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 5 W, 7 W, 9 W, 5.5 (HF) W, 7 (HF) W, 8 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 669-2964Brand: OsramManufacturers Part No.: 4050300638584Distrelec Article No.: 30409744
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

5 W, 7 W, 9 W, 5.5 (HF) W, 7 (HF) W, 8 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life

Stock information temporarily unavailable.

AED 88.95

AED 88.95 Each (ex VAT)

AED 93.40

AED 93.40 Each (inc. VAT)

Osram 5 W, 7 W, 9 W, 5.5 (HF) W, 7 (HF) W, 8 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

AED 88.95

AED 88.95 Each (ex VAT)

AED 93.40

AED 93.40 Each (inc. VAT)

Osram 5 W, 7 W, 9 W, 5.5 (HF) W, 7 (HF) W, 8 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

5 W, 7 W, 9 W, 5.5 (HF) W, 7 (HF) W, 8 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life