Technical Document
Specifications
Brand
OsramType
Glow
Wattage
65 W
Voltage Rating
220 to 240 V
Number of Lamps
1
Number of Pins
2
Length
40.3 mm
Diameter
21.5mm
Series
ST 111 LONGLIFE
Country of Origin
China
Product details
OSRAM ST111/ST151/ST171 Starters
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM. These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the excellent quality components, these starters ensure long-life operation of up to 4 years and extend the lamp life by 20%. The case is made of Makrolon (self-extinguishing plastic) and meet the conditions laid down for protection class II.
Features and Benefits:
DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are safety starters
DEOS® ST 172 SAFETY is a safety starter for series circuits (tandem circuits)
DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are designed to operate with conventional control gear (CCG) and low-loss gear (LLG)
They reliably disconnect burnt-out or faulty lamps under inductive or capacitive operating conditions
They are instantly ready for operation when the red button is pressed in (there must be an audible click)
The automatic cutout circuit protects the choke and the starter itself
Four times the life of conventional starters
To ensure reliable ignition and operation the DEOS® ST should be replaced after every four lamp replacements.
Temperature range for reliable cutout: -20°C…+80°C
Extends the lamp life by 20%
Self-extinguishing plastic casing made of Makrolon. Class V2
Equipped with special radio-interference suppression capacitor (foil winding capacitor)
Suitable for 220V-240V AC operation. 50/60 Hz, series circuit and single circuit 4W ...22W at 110V/127V
NOTE: To ensure reliable ignition we recommend that you also replace the starter when you replace the lamp. Starters cannot be used for OSRAM DULUX S/E, D/E, T/E or T/E IN lamps.
Approvals and Certification:
ENEC 10 VDE
Protection Class II
Typical Applications:
Lighting starters, also known as glow tube starters or tube light starters are devices designed to preheat the electrodes of fluorescent lamps and generate an ignition pulse. Fluorescent starters are an integral element of every fluorescent lighting set.
FAQs:
Can Fluorescent Lamps work without a starter?
No, Fluorescent lamps cannot work without a starter. A starter is required to generate an ignition pulse. Once that process is initiated, the ballast takes over providing sufficient voltage and regulating the current.
My brand new lamp fails to ignite but the starter switches without interruption. What causes the problem?
The lamp you installed probably doesn't ignite because of its wrong voltage. Please, check the lamp and replace with the correct voltage one if necessary. Also, if possible replace the starter.
AED 38.85
AED 38.85 1 Pack of 10 (ex VAT)
AED 40.79
AED 40.79 1 Pack of 10 (inc. VAT)
1
AED 38.85
AED 38.85 1 Pack of 10 (ex VAT)
AED 40.79
AED 40.79 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramType
Glow
Wattage
65 W
Voltage Rating
220 to 240 V
Number of Lamps
1
Number of Pins
2
Length
40.3 mm
Diameter
21.5mm
Series
ST 111 LONGLIFE
Country of Origin
China
Product details
OSRAM ST111/ST151/ST171 Starters
Introducing the ST111/ST151/ST171 series of fluorescent tube lamps starters from OSRAM. These high-quality devices have been designed to ignite every time, reliably and quickly. Each starter is a subject to strict manufacturing and quality control tests. Thanks to using the excellent quality components, these starters ensure long-life operation of up to 4 years and extend the lamp life by 20%. The case is made of Makrolon (self-extinguishing plastic) and meet the conditions laid down for protection class II.
Features and Benefits:
DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are safety starters
DEOS® ST 172 SAFETY is a safety starter for series circuits (tandem circuits)
DEOS® ST 171 SAFETY, DEOS® ST 172 SAFETY and DEOS® ST 173 SAFETY are designed to operate with conventional control gear (CCG) and low-loss gear (LLG)
They reliably disconnect burnt-out or faulty lamps under inductive or capacitive operating conditions
They are instantly ready for operation when the red button is pressed in (there must be an audible click)
The automatic cutout circuit protects the choke and the starter itself
Four times the life of conventional starters
To ensure reliable ignition and operation the DEOS® ST should be replaced after every four lamp replacements.
Temperature range for reliable cutout: -20°C…+80°C
Extends the lamp life by 20%
Self-extinguishing plastic casing made of Makrolon. Class V2
Equipped with special radio-interference suppression capacitor (foil winding capacitor)
Suitable for 220V-240V AC operation. 50/60 Hz, series circuit and single circuit 4W ...22W at 110V/127V
NOTE: To ensure reliable ignition we recommend that you also replace the starter when you replace the lamp. Starters cannot be used for OSRAM DULUX S/E, D/E, T/E or T/E IN lamps.
Approvals and Certification:
ENEC 10 VDE
Protection Class II
Typical Applications:
Lighting starters, also known as glow tube starters or tube light starters are devices designed to preheat the electrodes of fluorescent lamps and generate an ignition pulse. Fluorescent starters are an integral element of every fluorescent lighting set.
FAQs:
Can Fluorescent Lamps work without a starter?
No, Fluorescent lamps cannot work without a starter. A starter is required to generate an ignition pulse. Once that process is initiated, the ballast takes over providing sufficient voltage and regulating the current.
My brand new lamp fails to ignite but the starter switches without interruption. What causes the problem?
The lamp you installed probably doesn't ignite because of its wrong voltage. Please, check the lamp and replace with the correct voltage one if necessary. Also, if possible replace the starter.