Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 10 → 38V Output, 22W Output, 70 → 1050mA Output, Constant Current Dimmable

RS Stock No.: 182-8732Brand: OsramManufacturers Part No.: 4052899517400 
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

10 → 38V

Maximum Output Power

22W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

10 → 38 V dc @ 1050 mA

Current Rating

120mA

Series

OPTOTRONIC NFC

Voltage Rating

220 → 240V

Number of Outputs

1

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 333.69

AED 333.69 Each (ex VAT)

AED 350.37

AED 350.37 Each (inc. VAT)

Osram LED Driver, 10 → 38V Output, 22W Output, 70 → 1050mA Output, Constant Current Dimmable

AED 333.69

AED 333.69 Each (ex VAT)

AED 350.37

AED 350.37 Each (inc. VAT)

Osram LED Driver, 10 → 38V Output, 22W Output, 70 → 1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 333.69
5 - 9AED 320.46
10 - 19AED 309.70
20 - 39AED 302.03
40+AED 294.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

10 → 38V

Maximum Output Power

22W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

10 → 38 V dc @ 1050 mA

Current Rating

120mA

Series

OPTOTRONIC NFC

Voltage Rating

220 → 240V

Number of Outputs

1

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more