Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 27 → 51V Output, 35.7W Output, 500 mA, 600 mA, 650 mA, 700 mA Output, Constant Current

RS Stock No.: 179-9524Brand: OsramManufacturers Part No.: 4052899522534
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

35.7W

Output Current

500 mA, 600 mA, 650 mA, 700 mA

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Primary Type

AC, DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 99.44

AED 99.44 Each (ex VAT)

AED 104.41

AED 104.41 Each (inc. VAT)

Osram LED Driver, 27 → 51V Output, 35.7W Output, 500 mA, 600 mA, 650 mA, 700 mA Output, Constant Current

AED 99.44

AED 99.44 Each (ex VAT)

AED 104.41

AED 104.41 Each (inc. VAT)

Osram LED Driver, 27 → 51V Output, 35.7W Output, 500 mA, 600 mA, 650 mA, 700 mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.44
5 - 9AED 96.28
10 - 19AED 94.40
20+AED 91.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 51V

Maximum Output Power

35.7W

Output Current

500 mA, 600 mA, 650 mA, 700 mA

Dimmable

No

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Number of Outputs

1

Series

OPTOTRONIC

Voltage Rating

220 → 240V

Primary Type

AC, DC-DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more