Technical Document
Specifications
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
250W
Dimmable
Yes
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
OPTOTRONIC
Voltage Rating
220 → 240V
Number of Outputs
1
Primary Type
AC, DC-DC
Country of Origin
China
AED 679.88
AED 679.88 Each (ex VAT)
AED 713.87
AED 713.87 Each (inc. VAT)
1
AED 679.88
AED 679.88 Each (ex VAT)
AED 713.87
AED 713.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 679.88 |
5 - 9 | AED 653.99 |
10 - 19 | AED 630.79 |
20+ | AED 604.38 |
Technical Document
Specifications
Brand
OsramOutput Voltage
24.2V
Maximum Output Power
250W
Dimmable
Yes
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
IP Rating
IP66, IP67
Series
OPTOTRONIC
Voltage Rating
220 → 240V
Number of Outputs
1
Primary Type
AC, DC-DC
Country of Origin
China