Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)

RS Stock No.: 190-1883Brand: OsramManufacturers Part No.: 4058075024618
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

2ft

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

720 lm

Colour Rendering

80%

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

220 → 240 V ac

Life Hours

30000h

Series

ST8V-EM

Country of Origin

China

Stock information temporarily unavailable.

AED 52.87

AED 52.87 Each (ex VAT)

AED 55.51

AED 55.51 Each (inc. VAT)

Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)

AED 52.87

AED 52.87 Each (ex VAT)

AED 55.51

AED 55.51 Each (inc. VAT)

Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Length Imperial

2ft

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

720 lm

Colour Rendering

80%

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

220 → 240 V ac

Life Hours

30000h

Series

ST8V-EM

Country of Origin

China