Osram P CLAS A E27 LED GLS Bulb 10.5 W(75W), 4000K, Cool White, GLS shape

RS Stock No.: 146-7967Brand: OsramManufacturers Part No.: 4058075027015
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10.5 W

Colour Temperature

4000K

Series

P CLAS A

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

AED 220.50

AED 220.50 1 Box of 10 (ex VAT)

AED 231.52

AED 231.52 1 Box of 10 (inc. VAT)

Osram P CLAS A E27 LED GLS Bulb 10.5 W(75W), 4000K, Cool White, GLS shape

AED 220.50

AED 220.50 1 Box of 10 (ex VAT)

AED 231.52

AED 231.52 1 Box of 10 (inc. VAT)

Osram P CLAS A E27 LED GLS Bulb 10.5 W(75W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10.5 W

Colour Temperature

4000K

Series

P CLAS A

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China