Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram P CLAS A E27 LED GLS Bulb 9 W(60W), 4000K, Cool White, GLS shape

RS Stock No.: 146-7965Brand: OsramManufacturers Part No.: 4058075027077
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9 W

Colour Temperature

4000K

Series

P CLAS A

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

AED 179.30

AED 179.30 1 Box of 10 (ex VAT)

AED 188.26

AED 188.26 1 Box of 10 (inc. VAT)

Osram P CLAS A E27 LED GLS Bulb 9 W(60W), 4000K, Cool White, GLS shape

AED 179.30

AED 179.30 1 Box of 10 (ex VAT)

AED 188.26

AED 188.26 1 Box of 10 (inc. VAT)

Osram P CLAS A E27 LED GLS Bulb 9 W(60W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9 W

Colour Temperature

4000K

Series

P CLAS A

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China