Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 20 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

RS Stock No.: 187-6193Brand: OsramManufacturers Part No.: 4058075094239
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

2000h

Diameter

12mm

Luminosity

375 lm

Standards Met

IEC 60598-1

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 17.54

AED 17.54 Each (ex VAT)

AED 18.42

AED 18.42 Each (inc. VAT)

Osram 20 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

AED 17.54

AED 17.54 Each (ex VAT)

AED 18.42

AED 18.42 Each (inc. VAT)

Osram 20 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

2000h

Diameter

12mm

Luminosity

375 lm

Standards Met

IEC 60598-1

Country of Origin

Germany

You may be interested in