Technical Document
Specifications
Brand
OsramWattage
35 W
Lamp Base
GY6.35
Voltage Rating
12 V
Life Hours
2000h
Diameter
12mm
Luminosity
765 lm
Standards Met
IEC 60598-1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 18.06
AED 18.06 Each (ex VAT)
AED 18.96
AED 18.96 Each (inc. VAT)
Osram 35 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
1
AED 18.06
AED 18.06 Each (ex VAT)
AED 18.96
AED 18.96 Each (inc. VAT)
Osram 35 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramWattage
35 W
Lamp Base
GY6.35
Voltage Rating
12 V
Life Hours
2000h
Diameter
12mm
Luminosity
765 lm
Standards Met
IEC 60598-1
Country of Origin
Germany