Technical Document
Specifications
Brand
OsramWattage
135 W
Voltage
240 V
IP Rating
IK08, IP65
Luminosity
15000 lm
Colour Temperature
4000K
Dimensions
300 x 270 x 76 mm
Height
300mm
Life Hours
50000h
Width
270 mm
Depth
76 mm
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +50°C
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Country of Origin
China
AED 996.66
AED 996.66 Each (ex VAT)
AED 1,046.49
AED 1,046.49 Each (inc. VAT)
1
AED 996.66
AED 996.66 Each (ex VAT)
AED 1,046.49
AED 1,046.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramWattage
135 W
Voltage
240 V
IP Rating
IK08, IP65
Luminosity
15000 lm
Colour Temperature
4000K
Dimensions
300 x 270 x 76 mm
Height
300mm
Life Hours
50000h
Width
270 mm
Depth
76 mm
Floodlight Type
Outdoor
Lamp Type
LED
Case Material
Aluminium
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +50°C
Reflector Shape
Symmetric
Beam Angle
100 x 100°
Country of Origin
China