Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram HQL LED E27 LED Cluster Lamp 30 W, Cool White, Cluster shape

RS Stock No.: 195-0343Brand: OsramManufacturers Part No.: 4058075124820
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

30 W

Series

HQL LED

Lamp Type

LED

Lamp Shape

Cluster

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Length

170 mm

Diameter

75mm

Life Hours

50000h

Viewing Angle

360°

Current Rating

3.6 (Inrush) A

Country of Origin

China

Stock information temporarily unavailable.

AED 345.87

AED 345.87 Each (ex VAT)

AED 363.16

AED 363.16 Each (inc. VAT)

Osram HQL LED E27 LED Cluster Lamp 30 W, Cool White, Cluster shape

AED 345.87

AED 345.87 Each (ex VAT)

AED 363.16

AED 363.16 Each (inc. VAT)

Osram HQL LED E27 LED Cluster Lamp 30 W, Cool White, Cluster shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

30 W

Series

HQL LED

Lamp Type

LED

Lamp Shape

Cluster

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Length

170 mm

Diameter

75mm

Life Hours

50000h

Viewing Angle

360°

Current Rating

3.6 (Inrush) A

Country of Origin

China