Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram ST8AU-CON 2400 lm 16 W LED Tube Light, T8, 4ft (1213mm)

RS Stock No.: 193-8225Brand: OsramManufacturers Part No.: 4058075187399
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

4ft

Length (Imperial)

4ft

Length Metric

1213mm

Length (Metric)

1213mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2400 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Rendering

0.83

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Life Hours

50000h

Series

ST8AU-CON

Country of Origin

China

Stock information temporarily unavailable.

AED 274.16

AED 274.16 Each (ex VAT)

AED 287.87

AED 287.87 Each (inc. VAT)

Osram ST8AU-CON 2400 lm 16 W LED Tube Light, T8, 4ft (1213mm)

AED 274.16

AED 274.16 Each (ex VAT)

AED 287.87

AED 287.87 Each (inc. VAT)

Osram ST8AU-CON 2400 lm 16 W LED Tube Light, T8, 4ft (1213mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Osram

Length Imperial

4ft

Length (Imperial)

4ft

Length Metric

1213mm

Length (Metric)

1213mm

Wattage

16 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2400 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Rendering

0.83

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V ac

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Life Hours

50000h

Series

ST8AU-CON

Country of Origin

China