Osram SubstiTUBE 2200 lm 20 W LED Tube Light, T9 (300mm)

RS Stock No.: 239-8533Brand: OsramManufacturers Part No.: 4058075604674
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

300mm

Wattage

20 W

Lamp Size

T9

Fluorescent Equivalent Wattage

32W

Lamp Base

G10q

Luminosity

2200 lm

Voltage Rating

220 → 240 V ac

Series

SubstiTUBE

Country of Origin

China

Stock information temporarily unavailable.

AED 121.54

AED 121.54 Each (ex VAT)

AED 127.62

AED 127.62 Each (inc. VAT)

Osram SubstiTUBE 2200 lm 20 W LED Tube Light, T9 (300mm)

AED 121.54

AED 121.54 Each (ex VAT)

AED 127.62

AED 127.62 Each (inc. VAT)

Osram SubstiTUBE 2200 lm 20 W LED Tube Light, T9 (300mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Length Metric

300mm

Wattage

20 W

Lamp Size

T9

Fluorescent Equivalent Wattage

32W

Lamp Base

G10q

Luminosity

2200 lm

Voltage Rating

220 → 240 V ac

Series

SubstiTUBE

Country of Origin

China