Osram G4 LED Capsule Bulb 900 mW(10W), 2700K, Warm White, Capsule shape

RS Stock No.: 146-8085Brand: OsramManufacturers Part No.: 4058075811959
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

900 mW

Colour Temperature

2700K

Lamp Type

LED

Incandescent Equivalent Wattage

10W

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

100 lm

Length

33 mm

Diameter

12mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

AED 20.74

AED 20.74 Each (ex VAT)

AED 21.78

AED 21.78 Each (inc. VAT)

Osram G4 LED Capsule Bulb 900 mW(10W), 2700K, Warm White, Capsule shape

AED 20.74

AED 20.74 Each (ex VAT)

AED 21.78

AED 21.78 Each (inc. VAT)

Osram G4 LED Capsule Bulb 900 mW(10W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

900 mW

Colour Temperature

2700K

Lamp Type

LED

Incandescent Equivalent Wattage

10W

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

100 lm

Length

33 mm

Diameter

12mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China