Osram BA15s Automotive Incandescent Lamp, Clear, 12 V

RS Stock No.: 579-174Brand: OsramManufacturers Part No.: 5007
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15s

Light Colour

Clear

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
AED 3.253Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Osram BA15s Automotive Incandescent Lamp, Clear, 12 V

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
AED 3.253Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15s

Light Colour

Clear

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
AED 3.253Each (In a Pack of 10) (ex VAT)