Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 55 W Halogen Car Bulb PK22s, 12 V, 11.5mm

RS Stock No.: 579-146Brand: OsramManufacturers Part No.: 64151
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

PK22s

Voltage Rating

12 V

Life Hours

225h

Length

42 mm

Diameter

11.5mm

Product details

Halogen Automotive Headlight Bulbs

A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.

Features & Benefits

OEM quality
Reliable
Choice of H1, H3, H4 or H7

You may be interested in
55W H3 12 LAMP
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 15.54

AED 15.54 Each (ex VAT)

AED 16.32

AED 16.32 Each (inc. VAT)

Osram 55 W Halogen Car Bulb PK22s, 12 V, 11.5mm

AED 15.54

AED 15.54 Each (ex VAT)

AED 16.32

AED 16.32 Each (inc. VAT)

Osram 55 W Halogen Car Bulb PK22s, 12 V, 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
55W H3 12 LAMP
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

PK22s

Voltage Rating

12 V

Life Hours

225h

Length

42 mm

Diameter

11.5mm

Product details

Halogen Automotive Headlight Bulbs

A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.

Features & Benefits

OEM quality
Reliable
Choice of H1, H3, H4 or H7

You may be interested in
55W H3 12 LAMP
P.O.A.Each (ex VAT)