Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram B15d Indicator Light, Clear, 6 V, 100h

RS Stock No.: 829-8902Brand: OsramManufacturers Part No.: 8018 15W 6V B15DDistrelec Article No.: 30409749
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

15 W

Voltage Rating

6 V

Lamp Base

B15d

Diameter

19mm

Length

52 mm

Lens Colour

Clear

Life Hours

100h

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.

Stock information temporarily unavailable.

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

Osram B15d Indicator Light, Clear, 6 V, 100h

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

Osram B15d Indicator Light, Clear, 6 V, 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

15 W

Voltage Rating

6 V

Lamp Base

B15d

Diameter

19mm

Length

52 mm

Lens Colour

Clear

Life Hours

100h

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.