Technical Document
Specifications
Product details
Osram DALI MCU LED Dimmer
Introducing the Osram Rotary LED dimmer, offers a manual dimming and switching allowing for individual minimal brightness level setting of luminaires. This switch can be connected in parallel, up to 4 DALI MCU's can be used to control multiple points and use automatic synchronisation between control points. The large white switch used to dim the light and can be expanded through DALI repeaters or further DALI MCU's.
Features and Benefits
DALI MCU mode of operation
Individual setting of minimal brightness level
230V rated
Intuitive manual dimming
Cover and Rotary switch in White
Typical Applications
LED Lighting Controllers are a useful addition to LED lights around your house or business.
Offices
Warehouses
Car Parks
Walkways
AED 640.18
AED 640.18 Each (ex VAT)
AED 672.19
AED 672.19 Each (inc. VAT)
1
AED 640.18
AED 640.18 Each (ex VAT)
AED 672.19
AED 672.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 640.18 |
| 5 - 9 | AED 617.14 |
| 10 - 24 | AED 591.57 |
| 25+ | AED 544.16 |
Technical Document
Specifications
Product details
Osram DALI MCU LED Dimmer
Introducing the Osram Rotary LED dimmer, offers a manual dimming and switching allowing for individual minimal brightness level setting of luminaires. This switch can be connected in parallel, up to 4 DALI MCU's can be used to control multiple points and use automatic synchronisation between control points. The large white switch used to dim the light and can be expanded through DALI repeaters or further DALI MCU's.
Features and Benefits
DALI MCU mode of operation
Individual setting of minimal brightness level
230V rated
Intuitive manual dimming
Cover and Rotary switch in White
Typical Applications
LED Lighting Controllers are a useful addition to LED lights around your house or business.
Offices
Warehouses
Car Parks
Walkways
