Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
180W
Dimmable
No
Input Voltage
198 → 264 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
AED 308.02
AED 308.02 Each (ex VAT)
AED 323.42
AED 323.42 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 180W Output, Constant Voltage
1
AED 308.02
AED 308.02 Each (ex VAT)
AED 323.42
AED 323.42 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 180W Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 308.02 |
10+ | AED 277.20 |
Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
180W
Dimmable
No
Input Voltage
198 → 264 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
China