Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 24V Output, 60W Output, 25A Output, Constant Voltage

RS Stock No.: 212-2126Brand: OsramManufacturers Part No.: ELEMENT-60/220-240/24-G2
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

60W

Output Current

25A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Series

ELEMENT G2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 96.34

AED 96.34 Each (ex VAT)

AED 101.16

AED 101.16 Each (inc. VAT)

Osram LED Driver, 24V Output, 60W Output, 25A Output, Constant Voltage

AED 96.34

AED 96.34 Each (ex VAT)

AED 101.16

AED 101.16 Each (inc. VAT)

Osram LED Driver, 24V Output, 60W Output, 25A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 96.34
10 - 24AED 94.13
25 - 49AED 92.03
50 - 99AED 90.04
100+AED 87.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

60W

Output Current

25A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Series

ELEMENT G2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more