Technical Document
Specifications
Brand
OsramOutput Voltage
240V
Maximum Output Power
25W
Output Current
300mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
ETi-DALI
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 125.48
AED 125.48 Each (ex VAT)
AED 131.75
AED 131.75 Each (inc. VAT)
Osram LED Driver, 240V Output, 25W Output, 300mA Output, Constant Current Dimmable
1
AED 125.48
AED 125.48 Each (ex VAT)
AED 131.75
AED 131.75 Each (inc. VAT)
Osram LED Driver, 240V Output, 25W Output, 300mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 125.48 |
5 - 9 | AED 120.44 |
10 - 24 | AED 117.23 |
25 - 49 | AED 114.45 |
50+ | AED 111.72 |
Technical Document
Specifications
Brand
OsramOutput Voltage
240V
Maximum Output Power
25W
Output Current
300mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
ETi-DALI
Country of Origin
Bulgaria