Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Osram HALOSTAR 24V 20 W Halogen Capsule Bulb G4, 24 V

RS Stock No.: 791-6659Brand: OsramManufacturers Part No.: HALOSTAR 20 W 24 V G4
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

G4

Voltage Rating

24 V

Life Hours

1000h

Luminosity

320 lm

Series

HALOSTAR 24V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Osram HALOSTAR 24V 20 W Halogen Capsule Bulb G4, 24 V

P.O.A.

Osram HALOSTAR 24V 20 W Halogen Capsule Bulb G4, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

G4

Voltage Rating

24 V

Life Hours

1000h

Luminosity

320 lm

Series

HALOSTAR 24V

Country of Origin

Germany