Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Dimmable LED Driver, 15 → 42V Output, 42W Output, 900mA Output, Constant Current Dimmable

RS Stock No.: 327-710Brand: OsramManufacturers Part No.: IT-DALI-42/220-240/1A0-CS
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

15 → 42V

Maximum Output Power

42W

Output Current

900mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 154.04

AED 154.04 Each (ex VAT)

AED 161.74

AED 161.74 Each (inc. VAT)

Osram Dimmable LED Driver, 15 → 42V Output, 42W Output, 900mA Output, Constant Current Dimmable

AED 154.04

AED 154.04 Each (ex VAT)

AED 161.74

AED 161.74 Each (inc. VAT)

Osram Dimmable LED Driver, 15 → 42V Output, 42W Output, 900mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 154.04
10 - 99AED 138.65
100+AED 127.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

15 → 42V

Maximum Output Power

42W

Output Current

900mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more