Osram LED Driver, 12.5V Output, 60W Output, 360mA Output, Constant Voltage
RS Stock No.: 236-8675Brand: OsramManufacturers Part No.: OT-FIT-60/220-240/12-PDistrelec Article No.: 30372924

Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
60W
Output Current
360mA
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372924
Country of Origin
China
Stock information temporarily unavailable.
AED 322.19
AED 322.19 Each (ex VAT)
AED 338.30
AED 338.30 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 60W Output, 360mA Output, Constant Voltage
1
AED 322.19
AED 322.19 Each (ex VAT)
AED 338.30
AED 338.30 Each (inc. VAT)
Osram LED Driver, 12.5V Output, 60W Output, 360mA Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 322.19 |
5 - 9 | AED 303.71 |
10 - 24 | AED 287.91 |
25 - 49 | AED 283.24 |
50+ | AED 280.46 |
Technical Document
Specifications
Brand
OsramOutput Voltage
12.5V
Maximum Output Power
60W
Output Current
360mA
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372924
Country of Origin
China