Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 171-1607Brand: OsramManufacturers Part No.: OTE 18/220-240/350 PC
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

19W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 350 mA

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Power Dissipation

4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Primary Type

AC-DC

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,924.65

AED 96.232 Each (In a Box of 20) (ex VAT)

AED 2,020.88

AED 101.044 Each (In a Box of 20) (inc. VAT)

Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable

AED 1,924.65

AED 96.232 Each (In a Box of 20) (ex VAT)

AED 2,020.88

AED 101.044 Each (In a Box of 20) (inc. VAT)

Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 80AED 96.232AED 1,924.65
100 - 180AED 86.572AED 1,731.45
200+AED 79.485AED 1,589.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

19W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 350 mA

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Power Dissipation

4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Primary Type

AC-DC

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more