Osram LED Driver, 10 → 54V Output, 18W Output, 150 → 1050mA Output, Constant Current Dimmable

RS Stock No.: 251-5265Brand: OsramManufacturers Part No.: OTI-DALI-15/220-240/1A0-NFC-LPIDistrelec Article No.: 30372945
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

10 → 54V

Maximum Output Power

18W

Output Current

150 → 1050mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 184.59

AED 184.59 Each (ex VAT)

AED 193.82

AED 193.82 Each (inc. VAT)

Osram LED Driver, 10 → 54V Output, 18W Output, 150 → 1050mA Output, Constant Current Dimmable

AED 184.59

AED 184.59 Each (ex VAT)

AED 193.82

AED 193.82 Each (inc. VAT)

Osram LED Driver, 10 → 54V Output, 18W Output, 150 → 1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 184.59
5 - 9AED 175.46
10 - 24AED 166.64
25 - 49AED 158.34
50+AED 153.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

10 → 54V

Maximum Output Power

18W

Output Current

150 → 1050mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more