Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 20 → 50V Output, 20W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 223-1606Brand: OsramManufacturers Part No.: OTi-DALI-20/220...240/500-NFC-IDistrelec Article No.: 30238158
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

20 → 50V

Maximum Output Power

20W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Distrelec Product Id

30238158

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 151.94

AED 151.94 Each (ex VAT)

AED 159.54

AED 159.54 Each (inc. VAT)

Osram LED Driver, 20 → 50V Output, 20W Output, 500mA Output, Constant Current Dimmable

AED 151.94

AED 151.94 Each (ex VAT)

AED 159.54

AED 159.54 Each (inc. VAT)

Osram LED Driver, 20 → 50V Output, 20W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 151.94
10 - 24AED 145.84
25 - 49AED 140.07
50 - 99AED 136.40
100+AED 132.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

20 → 50V

Maximum Output Power

20W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Distrelec Product Id

30238158

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more