Osram LED Driver, 24V Output, 50W Output, 240mA Output, Constant Current Dimmable
RS Stock No.: 223-1610Brand: OsramManufacturers Part No.: OTi-DALI-50/220-240/24-4CHDT6/8Distrelec Article No.: 30238163

Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
50W
Output Current
240mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OTI DALI
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 448.93
AED 448.93 Each (ex VAT)
AED 471.38
AED 471.38 Each (inc. VAT)
Osram LED Driver, 24V Output, 50W Output, 240mA Output, Constant Current Dimmable
1
AED 448.93
AED 448.93 Each (ex VAT)
AED 471.38
AED 471.38 Each (inc. VAT)
Osram LED Driver, 24V Output, 50W Output, 240mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 448.93 |
10 - 24 | AED 431.02 |
25 - 49 | AED 414.02 |
50 - 99 | AED 397.32 |
100+ | AED 381.73 |
Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
50W
Output Current
240mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OTI DALI
Country of Origin
Bulgaria