Technical Document
Specifications
Brand
OsramOutput Voltage
15 → 50V
Maximum Output Power
35W
Output Current
700mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
OTI-DX
Stock information temporarily unavailable.
AED 238.98
AED 238.98 Each (ex VAT)
AED 250.93
AED 250.93 Each (inc. VAT)
Osram LED Driver, 15 → 50V Output, 35W Output, 700mA Output, Constant Current Dimmable
1
AED 238.98
AED 238.98 Each (ex VAT)
AED 250.93
AED 250.93 Each (inc. VAT)
Osram LED Driver, 15 → 50V Output, 35W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 238.98 |
5 - 9 | AED 222.50 |
10 - 24 | AED 211.68 |
25+ | AED 196.88 |
Technical Document
Specifications
Brand
OsramOutput Voltage
15 → 50V
Maximum Output Power
35W
Output Current
700mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
Series
OTI-DX