Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Osram 90V dc LED Light Engine, 110mm Length

RS Stock No.: 242-2269Brand: OsramManufacturers Part No.: PL-CP-Z3--6000-740
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

Osram

Strip Length

110mm

Strip Width

46mm

Voltage Rating

90V dc

Number of LEDs per Metre

28

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

PrevaLED Compact Z3

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 497.34

AED 497.34 Each (ex VAT)

AED 522.21

AED 522.21 Each (inc. VAT)

Osram 90V dc LED Light Engine, 110mm Length

AED 497.34

AED 497.34 Each (ex VAT)

AED 522.21

AED 522.21 Each (inc. VAT)

Osram 90V dc LED Light Engine, 110mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Osram

Strip Length

110mm

Strip Width

46mm

Voltage Rating

90V dc

Number of LEDs per Metre

28

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Series

PrevaLED Compact Z3

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

Hungary