Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 59 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5082Brand: OsramManufacturers Part No.: QTP-DL 1x55
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

59 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Country of Origin

China

Product details

QUICKTRONIC QTP-DL Professional Electronic Control Gear

The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.

Improved thermal behaviour
Long life time of 50,000 hours
Reliable end-of-life safety shutdown
Combi-wiring terminal for automatic or manual wiring

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram 59 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 59 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

59 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Country of Origin

China

Product details

QUICKTRONIC QTP-DL Professional Electronic Control Gear

The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.

Improved thermal behaviour
Long life time of 50,000 hours
Reliable end-of-life safety shutdown
Combi-wiring terminal for automatic or manual wiring

You may be interested in