Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Osram 1 kW Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 165mm

RS Stock No.: 234-187Brand: OsramManufacturers Part No.: S1000
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

1 kW

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

370 mm

Diameter

165mm

Luminosity

120000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

Country of Origin

Germany

Product details

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Stock information temporarily unavailable.

P.O.A.

Osram 1 kW Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 165mm

P.O.A.

Osram 1 kW Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 165mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

1 kW

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

370 mm

Diameter

165mm

Luminosity

120000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

Country of Origin

Germany

Product details

Elliptical SON-E

Elliptical style lamps with diffuse finish
Internal Ignitor types available
Lucalox versions have an amalgam reservoir which slows the rise in tube voltage, a chief cause of lamp failure
SON-E Shatteproof versions are suitable for food preparation areas etc., and are FDA approved
SON-E Twin Arc versions greatly extend lamp life and allow for hot re-strike after power failure

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.