OStream OStream Long Distance Access Point Wireless Access Point

RS Stock No.: 236-9166Brand: OStreamManufacturers Part No.: OS-PER WF-COMBO-1
View all in Wireless Access Points

Technical Document

Specifications

Brand

OStream

Model

OStream Long Distance Access Point

WiFi Band

2.4GHz

Dimensions

11(w)x5(d)x12.7(h)cm

Depth

50mm

Height

127mm

Supported Frequency Bands

2.4 GHz

Width

110mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 2,432.74

AED 2,432.74 Each (ex VAT)

AED 2,554.38

AED 2,554.38 Each (inc. VAT)

OStream OStream Long Distance Access Point Wireless Access Point

AED 2,432.74

AED 2,432.74 Each (ex VAT)

AED 2,554.38

AED 2,554.38 Each (inc. VAT)

OStream OStream Long Distance Access Point Wireless Access Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OStream

Model

OStream Long Distance Access Point

WiFi Band

2.4GHz

Dimensions

11(w)x5(d)x12.7(h)cm

Depth

50mm

Height

127mm

Supported Frequency Bands

2.4 GHz

Width

110mm

Country of Origin

United States