Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Otto Illuminated Push Button Switch, Momentary, Panel Mount, 11mm Cutout, SPDT, IP68S

RS Stock No.: 294-296Brand: OttoManufacturers Part No.: LP9-11131F21
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

11mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Dome

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Manufacturer Part No.

LP9-11131F21

Terminal Type

Solder

Country of Origin

United States

Product details

Otto LP9 Illuminated Pushbuttons (IP68)

Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish

Stock information temporarily unavailable.

AED 120.22

AED 120.22 Each (ex VAT)

AED 126.23

AED 126.23 Each (inc. VAT)

Otto Illuminated Push Button Switch, Momentary, Panel Mount, 11mm Cutout, SPDT, IP68S

AED 120.22

AED 120.22 Each (ex VAT)

AED 126.23

AED 126.23 Each (inc. VAT)

Otto Illuminated Push Button Switch, Momentary, Panel Mount, 11mm Cutout, SPDT, IP68S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 120.22
50 - 99AED 115.76
100 - 249AED 111.67
250 - 499AED 107.73
500+AED 104.16

Technical Document

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

11mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Dome

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Manufacturer Part No.

LP9-11131F21

Terminal Type

Solder

Country of Origin

United States

Product details

Otto LP9 Illuminated Pushbuttons (IP68)

Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish