Otto Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal

RS Stock No.: 512-976Brand: OttoManufacturers Part No.: T9-CS1-23
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Otto

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17.53mm

Actuator Material

Stainless Steel

Contact Material

Silver Plated

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+71°C

Standards Met

RoHS

Product details

16A Sealed Switches (Screw terminal)

Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 311.17

AED 311.17 Each (ex VAT)

AED 326.73

AED 326.73 Each (inc. VAT)

Otto Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal

AED 311.17

AED 311.17 Each (ex VAT)

AED 326.73

AED 326.73 Each (inc. VAT)

Otto Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 311.17
25 - 49AED 299.36
50 - 99AED 288.17
100+AED 277.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Otto

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17.53mm

Actuator Material

Stainless Steel

Contact Material

Silver Plated

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+71°C

Standards Met

RoHS

Product details

16A Sealed Switches (Screw terminal)

Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in