Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 380mm x 150mm x 150mm

RS Stock No.: 217-966Brand: Outils OceansManufacturers Part No.: CO1R
brand-logo
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyamide, Polyethylene, Polypropylene

Length

380mm

Width

150mm

Height

150mm

Shoulder Strap

Yes

Country of Origin

France

Stock information temporarily unavailable.

AED 318.46

AED 318.46 Each (ex VAT)

AED 334.38

AED 334.38 Each (inc. VAT)

Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 380mm x 150mm x 150mm

AED 318.46

AED 318.46 Each (ex VAT)

AED 334.38

AED 334.38 Each (inc. VAT)

Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 380mm x 150mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Tool Bag

Material

Polyamide, Polyethylene, Polypropylene

Length

380mm

Width

150mm

Height

150mm

Shoulder Strap

Yes

Country of Origin

France