Technical Document
Specifications
Brand
Outils OceansBag Type
Tool Bag
Material
Polyamide, Polyethylene, Polypropylene
Length
350mm
Width
200mm
Height
100mm
Shoulder Strap
Yes
Country of Origin
France
Stock information temporarily unavailable.
AED 475.54
AED 475.54 Each (ex VAT)
AED 499.32
AED 499.32 Each (inc. VAT)
Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 350mm x 200mm x 100mm
1
AED 475.54
AED 475.54 Each (ex VAT)
AED 499.32
AED 499.32 Each (inc. VAT)
Outils Oceans Polyamide, Polyethylene, Polypropylene Tool Bag with Shoulder Strap 350mm x 200mm x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Outils OceansBag Type
Tool Bag
Material
Polyamide, Polyethylene, Polypropylene
Length
350mm
Width
200mm
Height
100mm
Shoulder Strap
Yes
Country of Origin
France