Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag

RS Stock No.: 217-964Brand: Outils OceansManufacturers Part No.: COT301606
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Storage Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Polyethylene, Polypropylene

Country of Origin

France

Stock information temporarily unavailable.

AED 200.13

AED 200.13 Each (ex VAT)

AED 210.14

AED 210.14 Each (inc. VAT)

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag

AED 200.13

AED 200.13 Each (ex VAT)

AED 210.14

AED 210.14 Each (inc. VAT)

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Storage Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Polyethylene, Polypropylene

Country of Origin

France